Seeed Studio MT3620 Ethernet Shield v1.0

Seeed Studio MT3620 Ethernet Shield v1.0 comes with four 2.54mm headers for hardware resources extension from MT3620. This Azure Sphere Ethernet shield enables support for private LAN connection only. The MT3620 Ethernet shield is an add-on breakout board designed for the MT3620 development kit. This Ethernet board is fully compatible with 10/100/1000Base-T networks. The MT3620 Ethernet shield v1.0 features SPI interface with clock speeds up to 20MHz. Applications include home, building, automation, security, equipment management, utilities, and public safety.

Features

  • Processor:
  • IEEE 802.3TM compatible Ethernet controller
  • Fully compatible with 10/100/1000Base-T networks
  • Integrated MAC and 10Base-T PHY
  • 0°C ~ 70°C operating temperature range
  • Supports one 10Base-T port with automatic polarity detection and correction
  • Supports full and half-duplex modes
  • SPI interface with clock speeds up to 20MHz

Applications

  • Home/building/facilities
  • Automation
  • Security
  • Equipment management
  • Utilities
  • Public safety

Hardware Overview

Seeed Studio MT3620 Ethernet Shield v1.0

Product Dimensions

Mechanical Drawing - Seeed Studio MT3620 Ethernet Shield v1.0
Yayınlandı: 2019-05-02 | Güncellenmiş: 2022-03-10