Seeed Studio MT3620 Grove Breakout Board
Seeed Studio MT3620 Grove Breakout Board is designed to be used as an expansion for the MT3620 Mini Development Board. The MT3620 Mini Development Board utilizes Microsoft Azure Sphere technology. The Seeed Studio MT3620 Grove Breakout Board is an interface between the MT3620 I2C port and external ADC since the Azure Sphere SDK has not yet supported ADC. This provides a way to read the analog data from the analog port.The MT3620 Grove Breakout Board enables users to apply sensor modules quickly into rapid prototyping applications. These are built based on the MT3620 Mini Development Board. The Breakout Board offers analog, UART, SPI, I2C, and GPIO ports.
Features
- 12-bit ADC, I2C-compatible serial interface
- 8 Grove connectors
- 2 x UART
- 2 x I2C
- 2 x Analog
- 2 x GPIO
Front & Back View
Additional Resources
Yayınlandı: 2019-06-17
| Güncellenmiş: 2023-12-15