Seeed Studio Raspberry Pi Router Board for CM4 Module

Seeed Studio Raspberry Pi Router Board for CM4 Module is an expansion board based on the Raspberry Pi Compute Module 4. The Router Board provides two full-speed gigabit network ports with better performance, lower CPU usage, and higher stability for extended work compared with a USB network card.

The Seeed Studio Raspberry Pi Router Board embeds a powerful BCM2711 4 core 1.5GHz Cortex-A72 and rich software support in the Raspberry Pi community. This allows the board to be a solid foundation for building high-performance gateways, smart routers, and home IoT platforms.

Additionally, the Raspberry Pi Router Board can be connected to peripherals and used as a mini-NAS, wireless network bridge, or mini server, which can control via terminal.

Features

  • Raspberry Pi compute module 4 series compatible module
  • Support standard Raspberry Pi HAT interface
  • Support POE HAT to supply power to the board
  • Support POE HAT for external power supply
  • Full-speed dual gigabit network interface
  • Master-slave dual USB2.0 interface
  • Micro SD card slot used to support non-eMMC version of CM4
  • Standard HDMI video output interface
  • 0.91-inch IIC OLED display
  • 5V DC fan interface (Support controlling via PWM signal)
  • Ethernet - high-performance Gigabit ethernet controller RTL8111E chip, JXD 2111x G2406s chip as an isolation transformer
    • Port0 - Compute module 4 built-in
    • Port1 - PCI Express 1000BASE-T NIC
  • GPIO - 40Pin GPIO compatible with Raspberry Pi
  • Power Supply of USB-C™ (Type-C) 5V/3A interface
  • 0°C~80°C Operating temperature
  • 146mm x 80mm Dimensions

Applications

  • Smart office
  • Smart home
  • IoT
  • mini server

Hardware Overview

Seeed Studio Raspberry Pi Router Board for CM4 Module

Layout

Seeed Studio Raspberry Pi Router Board for CM4 Module
Yayınlandı: 2021-11-23 | Güncellenmiş: 2022-07-29