Seeed Studio Robot SO-ARM101 AI Arm Kits

Seeed Studio Robot SO-ARM101 AI Arm Kits are designed for LeRobot and Hugging Face projects, making them ideal for robotics developers. The SO-ARM101 kit from Seeed Studio includes servo motors, an adapter board, and cables, while the AI Arm printed skeleton kit includes the 3D-printed parts. Compared with the previous model, the SO-ARM101 features improved wiring that prevents the disconnection issues common at joint 3, and the enhanced wiring design does not limit the range of motion of the joints.

Features

  • 6-axis robotics arms
  • Enhanced wiring
  • Optimized gear ratios
  • Open-source hardware
  • Supports NVIDIA robotics toolkit
  • Designed for LeRobot and Hugging Face projects

Specifications

  • 12-bit magnetic encoder angle sensor
  • Leader arm
    • 1x (7.4V) 1:345 gear ratio motor for No. 2 joint
    • 2x (7.4V) 1:191 gear ratio motors for Nos. 1 and 3 joints
    • 3x (7.4V) 1:147 gear ratio motors for Nos. 4 and 5 joints, and No. 6 gripper
  • Power supply
    • 5.5mm x 2.1mm DC 12V2A for follower arm
    • 5.5mm x 2.1mm DC 5V4A for leader arm
  • UART communication method
  • PC control method
  • 0°C to +40°C operating temperature range

Kit Contents

Infographic - Seeed Studio Robot SO-ARM101 AI Arm Kits

Videos

Yayınlandı: 2025-10-14 | Güncellenmiş: 2025-11-19