Seeed Studio SenseCAP S2110 Grove to MODBUS RS485 Converters
Seeed Studio SenseCAP S2110 Grove to MODBUS RS485 Converters are open-source tools to build RS485 sensors with Grove sensors. The Seeed Studio converters also allow for building a custom industrial-grade LoRaWAN sensor connecting to SenseCAP Cloud with SenseCAP Data Logger. Choose a Grove sensor or a MODBUS RS485 sensor to connect to the SenseCAP S2110 Grove to MODBUS RS485 Converter. Obtain sensor data and test the sensor through the serial monitor while connected via USB.Features
- Easily build MODBUS RS485 industrial-grade sensors
- With open-source source code and IP66 enclosure, easily convert over 500+ existing Grove sensors to MODBUS RS485 industrial-grade sensors
- Six of the most popular environmental Grove sensors are already fully compatible with native firmware, with more to come
- SenseCAP Data Logger and IoT platform compatible
- Convert to a SenseCAP LoRaWAN® sensor with SenseCAP Data Logger and take advantage of a quick and easy set-up in just 5 minutes with SenseCAP Mate APP
- Supports third-party data loggers and IoT platforms
- Besides SenseCAP Data Logger, connect to other data loggers that support MODBUS RS485 protocol and third-party IoT platforms
- Ready-to-deploy industrial-grade outdoor enclosure
- IP66 waterproof rate outdoor enclosure with window and waterproof ventilation hole reserved for light and gas sensors also comes with a customized mounting panel, suitable for pole and wall installation
- Powered by Seeed Studio XIAO RP2040
- Take advantage of the powerful Seeed Studio XIAO RP2040 dual-core Arm® M0+ processor and vast open-source resources to customize sensors
- Easily upload code via USB-C™ port
Applications
- Smart agriculture
- Smart buildings and cities
- Smart industrial control
- Office/home monitoring
- Environmental protection
- Other wireless sensing applications
Converter Diagram
Yayınlandı: 2022-12-14
| Güncellenmiş: 2022-12-30