Seeed Studio Sipeed Longan Nano Development Board

Seeed Studio Sipeed Longan Nano Development Board is based on a GD32VF103CBT6 Microcontroller Unit (MCU) with a Reduced Instruction Set Computer (RISC-V) 32-bit core by GigaDevice. This Seeed Studio development board has a 0.96-inch 160x80 IPS RGB LCD and an acrylic transparent case. The Sipeed Longan Nano development board features an 8M passive crystal oscillator, a 32.768KHz RTC low-speed crystal oscillator, a mini TF slot, and a USB Type-C™ interface.

Features

  • GD32VF103CBT6 based on RISC-V 32-bit core CPU
  • Built-in chip with 128KB Flash and 32KB SRAM
  • 4x general purpose 16-bit timer
  • 2x basic 16-bit timer
  • 1x advanced 16-bit timer
  • Watchdog, RTC, and Systick
  • 3x USART, 2x I2C, 3x SPI, 2x I2S, 2x CAN, and 1x USBFS (OTG)
  • 2x ADC (10 channel) and 2x DAC

Kit Contents

  • Sipeed Longan Nano development board
  • 0.96-inch 160x80 IPS RGB LCD
  • Acrylic transparent case

Dimensions

Seeed Studio Sipeed Longan Nano Development Board

Videos

Yayınlandı: 2019-10-07 | Güncellenmiş: 2024-01-04