Seeed Studio Sipeed Maixduino Kit for RISC-V AI + IoT
Seeed Studio Sipeed Maixduino Kit for RISC-V AI + IoT includes the RISC-V 64 development board based on the MAIX Module and is ideal for AI + IoT applications. Maixduino was designed in an Arduino Uno form factor, unlike other Sipeed MAIX development boards. The Maixduino features an ESP32 module on board and the MAIX AI module.Features
- CPU: RISC-V Dual Core 64bit, with FPU; 400MHz neural network processor
- QVGA@60FPS/VGA@30FPS image identification
- Onboard ESP32 module support 2.4G 802.11.b/g/n and Bluetooth 4.2
- Arduino Uno form factor, Arduino compatible interface
- Onboard omnidirectional I2S digital output MEMS Microphone
- 24P 0.5mm FPC connector for DVP Camera
- 8bit MCU LCD 24P 0.5mm FPC connector
- Machine vision based on convolutional neural network
- Support self-elastic micro SD card holder
- Reset and boot button; 3W DAC+PA Audio output
- Connect the USB Type-C cable to complete the download
- High-performance microphone array processor for machine hearing
- Support MaixPy IDE, Arduino IDE, OpenMV IDE, and PlatformIO IDE
- Support Tiny-Yolo, Mobilenet, and TensorFlow Lite for deep learning
Applications
- Smart home
- Medical idustry
- Smart industry
- Education
- Agriculture
Board Layout
Board Front & Back View
Additional Resource
Yayınlandı: 2019-06-17
| Güncellenmiş: 2023-12-15