Seeed Studio Sonoff iFan03 Wi-Fi Ceiling Fan & Light Controller

Seeed Studio Sonoff iFan03 Wi-Fi Ceiling Fan and Light Controller help to control the ceiling fan and light remotely from the phone. This smart switch is equipped with an RM433 remote controller that easily controls the speed of the ceiling fan from one source. The Sonoff iFan03 controller includes voice control designed to make commands on iFn03 to turn on or off the fan and light without any manual operation.

Features

  • Remotely controls the ceiling fan and light from the phone
  • Supports the RM433 RF to control devices
  • Helps to turn on/off the ceiling fan and light using voice
  • Enables to share the device and manage it with other members of the family
  • Displays the real-time device status on the app eWeLink
  • The fan speed is optional from the high, medium, and low speed (only for RM433 RF)
  • Builds scenes to control one or more devices connected SONOFF switches via a single tap

Specifications

  • Output voltage
    • 100V to 240V light voltage
    • 660W/220V maximum tungsten lamp voltage
    • 300W/220V maximum LED voltage
    • 100 to 240V maximum fan voltage
  • 100V to 240V input voltage
  • IEEE 802.11 b/g/n 2.4GHz Wi-Fi
  • 433.92MHz RF remote control

Kit Contents

  • iFan03
  • 433MHZ RF remote
  • User manual
  • Quick guide

Remote Controller

Seeed Studio Sonoff iFan03 Wi-Fi Ceiling Fan & Light Controller

Wiring Instruction

Seeed Studio Sonoff iFan03 Wi-Fi Ceiling Fan & Light Controller
Yayınlandı: 2019-12-23 | Güncellenmiş: 2024-01-10