Seeed Studio Sonoff S26 Wi-Fi Smart Plug

Seeed Studio Sonoff S26 Wi-Fi Smart Plug converts any plug into a smart outlet with a timer function that works on a smartphone. The socket helps to turn on/off any connected device either on APP eWeLink or by pressing the manual control knob of the Wi-Fi plug. The Seeed Studio Sonoff S26 plug features a LAN control that turns the device on/off even when Wi-Fi has no Internet access. This smart plug operates at 0°C to 40°C temperature range. The Sonoff S26 plug is compatible with Amazon Alexa, Google Assistant, IFTTT, and Google Nest.

Features

  • Remote ON/OFF
    • Turn electrical devices on/off from anywhere
  • App support
    • Free iOS and Android mobile application eWeLink
  • LAN control
    • Turn on/off the device even when WiFi has no internet access
  • Sync status
    • Real-time device status provided to the application
  • Timing
    • Set scheduled/countdown/loop timers to turn on/off at a specified time
  • Share control
    • Control your smart home together with other members of the family
  • Scene
    • Turn on/off a gang of devices with one tap
  • Smart scene
    • Triggered on/off by temp, hum, or other environmental conditions from the sensor
  • Compatibility
    • Works perfectly with Amazon Alexa, Google Assistant, IFTTT, and Google Nest

Specifications

  • 90VAC to 250VAC power supply range
  • 10A maximum current
  • 2200W maximum power
  • Fire retardant ABS enclosure material
  • 802.11.b/g/n 2.4G Wi-Fi wireless standard
  • WEP/TKIP/AES encryption
  • WPA-PSK/WPA2-PSK security mechanism
  • 0°C to 40°C operating temperature range
  • 5% to 90%RH non-condensing operating humidity range

Overview

Seeed Studio Sonoff S26 Wi-Fi Smart Plug

Socket Usage

Seeed Studio Sonoff S26 Wi-Fi Smart Plug
Yayınlandı: 2019-12-23 | Güncellenmiş: 2024-01-09