Seeed Studio TB6605FTG Brushless Motor Kit for Arduino

Seeed Studio TB6605FTG Brushless Motor Kit for Arduino contains a TB6605FTG brushless motor shield, a 42BLF01 brushless motor, and a Grove LCD RGB Backlight. Use this kit to create projects that require a brushless motor. The TB6605FTG brushless motor shield can be bought separately if a brushless motor is already owned. It can easily drive other brushless motors.

Kit Contents

  • TB6605FTG brushless motor shield x1 (9-24V input)
  • 42BLF01 brushless motor x1 (24V DC 4000RPM)
  • Grove - LCD RGB Backlight x1
  • Grove - 20cm cable x1

Overview

Seeed Studio TB6605FTG Brushless Motor Kit for Arduino

Arduino

Seeed Studio TB6605FTG Brushless Motor Kit for Arduino
Yayınlandı: 2019-05-23 | Güncellenmiş: 2023-12-14