Seeed Studio XIAO RA4M1 Development Board
Seeed Studio XIAO RA4M1 Development Board integrates Renesas' RA4M1 chip (32-bit ARM® Cortex®-M4 MCU up to 48MHz with FPU) into the classic XIAO form factor. This development board offers 256KB Flash, 32KB SRAM, 8KB EEPROM, a USB 2.0 connector, reset and boot buttons, 3 LEDs, and a 14-bit A/D converter. The XIAO RA4M1 development board is compatible with Arduino IDE for seamless project development and prototyping. This development board provide 4 operating modes with power consumption as low as 45μA in deep sleep and supports lithium battery charge management. Typical applications include smart control, education, robotics, and wearables.Features
- 32-bit ARM® Cortex®-M4 R7FA4M1AB3CNE MCU
- Equipped with a 14-bit ADC, 12-bit DAC, USB 2.0, and an onboard RGB LED
- Adds 8 new IO pins on the back compared to previous XIAO boards (19 GPIOs in total), enabling more complex applications
- Built-in hardware encryption, secure boot, key storage, and other functions to ensure application security
- Fully compatible with Arduino IDE for seamless project development and prototyping
- Offers 4 operating modes with power consumption as low as 45μA in deep sleep, and supports lithium battery charge management
- Surface Mount Device (SMD) design with all components on the front and stamp holes on both sides, facilitating efficient mass production
Applications
- Smart control
- Education
- Robotics
- Wearables
Specifications
- Processor:
- Renesas RA4M1
- 48MHz Arm® Cortex®-M4 Core with FPU
- 32KB SRAM
- 256KB flash
- 45μA low power
- 1 user LED, 1 Power LED, and 1 RGB LED
- Interfaces:
- 19 IOs
- 14x analog,19x digital, 2x IIC, 2x UART, and 2x SPI
- 1 RESET button and 1 BOOT button
- Arduino IDE software compatibility
- 21mm x 17.8mm dimensions
Hardware Overview
Additional Resource
Videos
Yayınlandı: 2025-09-19
| Güncellenmiş: 2025-10-16