Seeed Studio TFmini-i LiDAR Distance Sensor
Seeed Studio TFmini-i LiDAR Distance Sensor is a single point LiDAR based on Pulse Time of Flight (PTOF). The TFmini-i adopts an incoherent energy receiving mode, and the detection is mainly based on Pulse counting. TFmini-i emits a narrow pulse laser that is collimated by the transmitting lens to form a collimated light. It then enters the receiving system after being reflected by the measured target and is focused on the APD detector by the receiving lens. The time between the transmitted signal and the received signal is calculated through circuit amplification and filtering. The distance between TFmini-i and the measured target is calculated through the speed of light.Features
- Compact size (50mm x 34mm x 41mm (L*W*H))
- Short-range detection (up to 12m)
- Adjustable frame rate with a maximum of 1KHz
- Multiple configurable baud rates
- Communication using CAN interface
- Wide range of input voltages (7-30V) with reverse protection
- PC/ABS/PMMA enclosure with IP65 water and dust resistance for industrial applications
Applications
- Vehicle collision avoidance and safety warning systems
- Traffic flow statistics
- Camera trigger
- UAV assisted takeoff and landing
How It Works
Yayınlandı: 2021-05-19
| Güncellenmiş: 2022-03-11