Seeed Studio Wio-WM1110 Wireless Positioning Module
Seeed Studio Wio-WM1110 Wireless Positioning Module is a fusion positioning module for developing low-power, long-range IoT applications. Embedded with high-performance Semtech LR1110 and Nordic nRF52840, Wio-WM1110 provides low-power, long-range LoRaWAN® communication while covering the global frequency band. The highly versatile devices are adaptable to various low-power wide-area IoT scenarios like smart agriculture, wireless meter reading, and smart city applications.The Wio-WM1110 module utilizes GNSS (Global Navigation Satellite System) tracking for outdoor applications. Wi-Fi® passive scanning and BLUETOOTH® mesh are suitable for the IPS (Indoor Positioning System), providing all-around location coverage while reducing complexity and cost. This development platform is also ideal for asset tracking inventory management, asset loss/theft prevention, etc.
Features
- Low-power, high-sensitivity LoRaWAN network
- Multi-purpose radio front-end targeting geolocation purposes utilizing GNSS (GPS/ BeiDou), Wi-Fi, and BLUETOOTH
- Low 6μA power consumption in sleep mode
- Nordic nRF52840 BLUETOOTH5.3 SoC support BLUETOOTH Low Energy, BLUETOOTH mesh, NFC, Thread, and Zigbee
- FCC, CE, and Telec certified
- RoHS and REACH compliant
Applications
- Smart agriculture
- Wireless meter reading
- Smart cities
- Asset tracking
- Inventory management
- Asset loss/theft prevention
Specifications
- 1.8V to 3.7V power supply voltage range, 3.3V typical
- 7.6µA sleep current
- -40°C to +85°C ambient temperature range
- 20mm x 20mm x 2.3mm in dimension (WxLxH)
- 80-pin LGA module
Schematic
Yayınlandı: 2023-11-01
| Güncellenmiş: 2023-11-05