Seeed Studio SenseCAP Wireless CO2 Sensor

Seeed Studio SenseCAP Wireless CO2 Sensor - LoRaWAN AU915MHz is designed to measure the levels of CO2 emission in the atmosphere from 0 to 40000ppm range. This sensor comes with an NDIR CO2 sensor and a custom battery. The wireless CO2 sensor is optimized for outdoor use cases that need reliable data collected over years. The device incorporates a built-in LoRa transmitter based on SX1276 for long-range transmission. This sensor features ultra-wide distance data transmission, low power consumption, and provides a variety of flexible cloud services with open API for further development. The wireless CO2 sensor operates from 0°C to 50°C temperature range. Typical applications include smart building and industrial control, smart agriculture/precision agriculture, and environmental monitoring.

Features

  • Measure the levels of CO2 emission from 0 to 40000ppm range
  • Support LoRaWAN protocol Class A
  • NDIR CO2 sensor technology
  • Dual-channel detection for superior stability
  • Ultra-wide-distance transmission:
    • 10km in line of sight scenes and 2km in urban scenes
  • Battery life ≥ 1.5 years
  • Rapid installation and deployment
  • Industrial design supports :
    • 0°C to 50°C extended operating temperature range
  • Low power consumption
  • Provides a variety of flexible cloud services with open API for further development

Applications

  • Smart agriculture/ precision agriculture 
  • Smart building and industrial control
  • Environmental monitoring
  • Other wireless sensing applications
     

SENSECAP ARCHITECTURE

Seeed Studio SenseCAP Wireless CO2 Sensor

Videos

Yayınlandı: 2021-07-15 | Güncellenmiş: 2022-03-11