Seeed Studio Wireless Soil Moisture & Temperature Sensor

Seeed Studio SenseCAP Wireless Soil Moisture and Temperature Sensor - LoRaWAN AU915MHz is designed to measure soil Volumetric Water Content (VWC) and temperature. This sensor comes with a 2-in-1 sensor that integrates soil temperature and soil moisture, a custom battery, and an IP66 enclosure. The wireless soil moisture and temperature sensor is optimized for outdoor use cases that need reliable data collected over years. The device incorporates a built-in LoRa transmitter based on SX1276 for long-range transmission. This sensor features ultra-wide distance data transmission, low power consumption, and provides a variety of flexible cloud services with open API for further development. The wireless soil moisture and temperature sensor operate from -30°C to 70°C temperature range.

Features

  • Measures the soil VWC from 0 to 100% (m3/m3)
  • Support LoRaWAN protocol Class A
  • High reliability and stability
  • Ultra-wide-distance transmission:
    • 10km in line of sight scenes and 2km in urban scenes
  • Battery life ≥ 6 years
  • Rapid installation and deployment
  • Industrial design supports :
    • -30°C to 70°C extended operating temperature range
  • Low power consumption
  • Provides a variety of flexible cloud services with open API for further development

Applications

  • Smart agriculture
  • Smart building and industrial control
  • Environmental monitoring
  • Other wireless sensing applications

SENSECAP ARCHITECTURE

Seeed Studio Wireless Soil Moisture & Temperature Sensor

Videos

Yayınlandı: 2021-07-15 | Güncellenmiş: 2022-03-11