Seeed Studio Grove-Analog Microphone (MEMS)

Seeed Studio Grove-Analog Microphone (MEMS) is based on high-performance SiSonic MEMS technology. The SiSonic MEMS is cutting edge of acoustic technology and gains wide acceptance in many types of electronics products. This MEMS microphone offers extremely-low-noise, low-current, reliable, and improves performance under severe conditions with excellent sensitivity. The grove-analog microphone is an ideal choice where excellent audio performance is required.

The microphone can provide up to 20dB of gain and features maximum RF protection that makes it perfect for Arduino and Raspberry Pi. This MEMS microphone is available in 20mm x 20mm dimensions. The grove-analog microphone operates from 1.5V to 3.6V voltage range and -40°C to 100°C operating temperature range. Typical applications include a sound sensor, sound signal collecting, voice recognition, and recording.

Features

  • High-performance SiSonic MEMS technology
  • Extremely-low-noise, low-current, and reliable
  • Compact and elegant design

Specifications

  • 1.5V to 3.6V voltage range
  • 5mA operating current
  • -2dBV/Pa @1.5V to 4dBV/Pa @3.6V sensitivity of MEMS
  • 20mm x 20mm dimensions
  • -40°C to 100°C operating temperature range

Applications

  • Sound sensor
  • Sound signal collecting
  • Voice recognition
  • Recording
Yayınlandı: 2020-06-26 | Güncellenmiş: 2022-08-23