SEGGER Microcontroller Flasher STM8 Adapter
SEGGER Microcontroller Flasher STM8 Adapter is designed to program flash targets for microcontrollers with on-chip Flash memory and STM8 core. This adapter connects to a PC via USB, Ethernet, or RS232 interface. Flasher STM8 includes a built-in 10-pin interface connector and a built-in 4-pin interface connector compatible with the debug connectors used by STM8 eval systems. This adapter operates at 5°C to 60°C temperature range. Segger Flasher STM8 functions with 1.2V to 5V target interface voltage and 4.5V to 5V target supply voltage. This adapter is designed and tested to work with STM8A, STM8L, and STM8S.Features
- USB 2.0 interface
- Standard 4-pin SWIM connector
- USB, Ethernet, RS232, and 4-pin ribbon cable
- Serial in target programming supported
- Target power supply via pin 1 of the 4-pin interface
- Integrated optical isolation between the host and target system
- Support for all STM8 devices
- Three boot modes
- PC mode
- Stand-alone mode
- MSD mode
- Stand-alone SWIM programmer
- Data files can be updated via PC program
- Flash programming software available
Specifications
- 5°C to 60°C operating temperature range
- -20°C to +65°C storage temperature range
- 100MHz full-duplex Ethernet interface
- 1.2V to 5V target interface voltage
- 4.5V to 5V target supply voltage
- 300mA maximum target supply current
STM8 10-pin connector
STM8 4-pin Connector
STM8 SWIM Interface
Yayınlandı: 2019-09-25
| Güncellenmiş: 2023-07-19