SEGGER Microcontroller J-Link Pro PoE
SEGGER Microcontroller J-Link Pro PoE is a specialized programming and debug probe with up to 4MB/s download speed. This device can draw power through Ethernet and supplies power to the target through a debug interface or a USB A connector. The J-Link Pro PoE includes a web interface (web server) for easy TCP/IP configuration and integrated licenses for unlimited breakpoints in RDI/RDDI and flash memory. This device consists of built-in VCOM functionality and control software for Linux, macOS, and Windows.The J-Link Pro PoE features an Embedded Trace Buffer (ETB) trace interface and host interfaces such as Ethernet, Ethernet PoE, and USB. This device also features a 200kHz sampling frequency, 50μA resolution, and IEEE 802.3af PoE type 1, class 3 PoE supply voltage. The J-Link Pro PoE supports a wide range of microcontrollers. This device comes with a USB cable and a 0.1″ target ribbon cable. The J-Link Pro PoE is ideal for use in test farms.
Features
- PoE-enabled Ethernet interface
- Up to 4Mb/s download speed
- Switchable power out via USB-A or 20-pin header
- Built-in VCOM functionality
- Unlimited breakpoints in flash memory (Flash Breakpoints)
- Use with Ozone, RDI/RDDI, and J-Flash
- Comes with web interface for easy TCP/IP configuration (built-in webserver)
- Supports a broad range of microcontrollers
- Supports direct download into RAM and flash memory
Applications
- Test farms
Specifications
- EN 55032 and EN 55035 Electromagnetic Compatibility (EMC)
- 90%RH maximum relative humidity (non-condensing)
- 100MB/s Ethernet interface
- IEEE 802.3af PoE type 1, class 3 PoE supply voltage
- 200kHz sampling frequency
- Supported OS:
- Windows® (x86/x64)
- Linux (x86/x64/Arm®)
- macOS (x86/Apple M1)
Kit Contents
- J‑Link PRO PoE debug probe
- USB cable
- 0.1″ 20‑pin ribbon cable (18cm)
Videos
Yayınlandı: 2025-01-14
| Güncellenmiş: 2025-01-24