SEGGER Microcontroller USB Hub-13
SEGGER Microcontroller USB Hub-13 is an industrial-grade hub that features 13 downstream USB Type-C® ports, a flexible design, and an 8V to 30V input range. This hub from SEGGER Microcontroller is suitable for connecting multiple Flasher Compact units to a Flasher Hub-4 or a Flasher Hub-12, providing reliable power and data connections for production environments. Advanced features include upstream port isolation that protects the host system from potential electrical disturbances, a space-saving form factor with a removable top plexiglass plate, and overload protection that ensures reliable operation in industrial settings.
Features
- 13 downstream USB-C ports
- Provides reliable power and data connections
- Upstream port isolation
- Overload protection
- Compact and flexible design
- Removable top plexiglass plate for smaller footprint
Specifications
- 8V to 30V input power supply
- Host interface
- USB-C 2.0 high speed (upstream)
- 3.75kV RMS (basic isolation)
- +5°C to +60°C operating temperature range
- <90% relative humidity (non-condensing)
- 162mm x 61mm x 25mm dimensions
Use Case
Yayınlandı: 2025-10-22
| Güncellenmiş: 2025-10-23