SEGGER Microcontroller WiFi Module for emPower Board Longsys Arrow GT202

SEGGER Microcontroller WiFi Module for emPower Board Longsys Arrow GT202 is a controller supporting IEEE 802.11b/g/n WiFi networks in a 2.4GHz band. The module features SPI and UART host interfaces. WiFi firmware comes pre-loaded in the module, keeping it away from the host MCU firmware. The WiFi module can be updated manually.

Features

  • Supports IEEE 802.11b/g/n WiFi networks in a 2.4GHz band
  • WiFi firmware comes pre-loaded in the module keeping it away from the host MCU firmware
  • WiFi module can be updated manually
  • Host Interface:
    • SPI
    • UART
Yayınlandı: 2018-11-15 | Güncellenmiş: 2022-08-01