SEGGER Microcontroller J-Trace for Cortex-M3

SEGGER J-Trace for Cortex-M is a JTAG/SWD emulator designed for Cortex-M cores which includes trace (ETM) support. SEGGER J-Trace for Cortex-M3 can also be used as a J-Link and it also supports ARM7/9 cores. Tracing on ARM7/9 targets is not supported. The J-Trace PRO for Cortex-M enables continuous streaming trace via a Gigabit Ethernet interface and lifts the limitations by internal buffers and slow data transmission. The J-Trace PRO allows the recording of infrequent, hard-to-reproduce bugs by capturing complete traces over long periods. SEGGER's J-Trace PRO supports extended trace features, such as code coverage and execution profiling.

Features

  • J-Trace
    • Has all the J-Link functionality
    • Supports tracing on
      • Cortex-M0/M0+/M1/M3 targets
  • J-Trace PRO
    • Supports streaming Trace
      • Trace data is streamed to PC/debugger in a real-time, unlimited trace buffer
  • Has all the J-Link functionality
  • Gigabit Ethernet interface
  • 50MHz JTAG speed
  • Works with all currently available Cortex-M devices up to 300MHz trace clock
  • Supports tracing on
    • Cortex-M0/M0+/M1/M3/M4/M7 targets
  • 64MB onboard trace buffer for legacy one-shot tracing mode

Specifications

  • 5°C to +60°C operating temperature
  • 123mm x 68mm x 30mm (without cables)
  • Target interface: JTAG 20-pin (14-pin adapter available)
    • J-Trace PRO also offers JTAG/SWD + Trace 19-pin
  • Power supply
    • J-Trace (USB powered, max 50mA + target supply current)
    • J-Trace PRO (USB powered, max. 400mA)
  • USB 2.0, hi-speed interface
  • 1.2V to 5V target interface voltage (VIF
  • 4.5V to 5V (if powered with 5V on USB) target supply voltage 
  • 300mA (max.) target supply current 
Yayınlandı: 2011-08-08 | Güncellenmiş: 2022-03-11