Seiko Printers Qaliber RP-E Series Printers
Seiko Printers Qaliber RP-E Printers offer industry-leading performance in the smallest available footprint, with a cube form factor designed to simplify integration and improve reliability. Qaliber RP-E Printers are available in standard and front-access control configurations and support standard-sized POS receipt paper rolls. Qaliber receipt printers also provide a host of tools designed to maximize ease of use in the field. A unique, over-sized, multi-color LED provides immediate notification of printer status. And, a robust, intuitive, utility software suite is included to simplify the configuration process for all your receipt printing needs.Features
- Industry-leading printing performance, up to 1.15 feet per second
- Smallest footprint available to free up space
- Standard and front-access control options for more flexibility
- Minimum 93 miles of printing and 2 million cuts
- Over-sized LED for improved usability
- Robust, intuitive utility software suite
- Command emulation for simplified printer replacement
- 3-year warranty
Specifications
- Direct thermal method
- 203dpi resolution
- 58/80mm paper width
- 54/72mm printing width
- 350mm/sec maximum printing speed
- 83mm maximum paper roll diameter
- 12mm inside diameter of paper roll
Yayınlandı: 2014-03-04
| Güncellenmiş: 2022-03-11