Seiko Instruments Micro Energy SC-32P Crystals for Intel® 8 Series
Seiko Instruments Micro Energy SC-32P Crystals for Intel® 8 Series are 32.768kHz crystals with a low ESR of 50kΩ. The SC-32P Crystals have excellent shock and heat resistance. These devices are ideal for applications like notebooks and tablets, smartphones, car audio, GPS/FM Tuner modules, and as a sub-clock function for a variety of microcontrollers.The Seiko Instruments Micro Energy SC-32P Crystals are available in a compact 3.2mm x 1.5mm surface-mount package with a -40℃ to +85℃ operating temperature range.
Features
- Product for Intel 8 series (R1=50kΩ)
- SMD type suitable for automatic
- Excellent shock and heat resistance
- Complete Pb-free
- Highly reliable photolithographic processed quartz crystal
Applications
- Sub-clock function for a variety of Microcontrollers
- Notebooks and tablets
- SmartPhones
- Car Audio
- GPS Module
- FM Tuner Module
- Mobile Device
Specifications
- Nominal Frequency: 32.768kHz
- Frequency Tolerance: ±20 x 106
- Turnover Temperature: +25℃ ±5
- Parabolic Coefficient: (-3.0 ±1.0) x 108/℃2
- Load Capacitance: 7pF, 9pF, 12.5pF
- Motional Resistance (ESR): 50kΩ Maximum
- Absolute Maximum Drive Level: 1.0µW
- Drive Level: 0.1µW typical
- Shunt Capacitance: 1.0pF
- Frequency Ageing: ±3 x 106
- Operating Temperature: -40℃ to +85℃
- Package Dimensions: 3.2mm x 1.5mm
Mechanical Drawing
Yayınlandı: 2015-05-06
| Güncellenmiş: 2022-03-11