Seiko Instruments Micro Energy CPH3225A Chip Capacitors
Seiko Instruments Micro Energy CPH3225A Chip Capacitors are thin and small chip-type electric double layer capacitors. Seiko CPH3225A Capacitors feature ceramic packaging with superior air-tightness that offers leakage and humidity resistance. By optimizing its materials, a 1-minute rapid charge stores approximately 85% of full capacity. Its heat-resistant design allows for lead-free reflowable SMT board attachment.Features
- Small and thin size
- RoHS directive compliant
- Lead-free reflowable with +260°C peak
- Rapid charge
- Long cycle life
Applications
- Backup Power for various devices
- Super small-size power supplies
Specifications
- 11000µF capacitance
- 3.3VDC voltage rating
- 3.2mm length x 2.5mm width x 0.9mm height
- -20°C to +60°C operating temperature range
Yayınlandı: 2014-05-13
| Güncellenmiş: 2022-03-11