Seiko Instruments TS920E TS Lithium Rechargeable Battery

Seiko Instruments TS920E Lithium Rechargeable Battery is a high-capacity, low-voltage rechargeable battery ideal for use in solar applications. The Seiko Instruments TS920E provides sufficient discharge capacity with a charge voltage of less than 2.0V.  TS920E offers a long cycle life of at least 1000 cycles.

Features

  • Low-voltage rechargeable
  • High Capacity
  • Long cycle life
  • RoHs Compliant

Specifications

  • 1.6V to 3.0V nominal voltage
  • 2.3V to 1.0V, 5.5mAh nominal capacity
  • 5µA discharge rate
  • 20Ω internal impedance
  • 0.05mA standard charge-discharge current
  • 50 cycles life (100% depth of discharge)
  • 1000 cycled life (20% depth of discharge)
  • 9.5mm diameter
  • 2.0mm height
  • 0.45g weight

Dimensions

Chart - Seiko Instruments TS920E TS Lithium Rechargeable Battery
Yayınlandı: 2017-02-22 | Güncellenmiş: 2024-05-24