Semflex / Cinch Connectivity Solutions HPI Cable Assemblies
Semflex / Cinch Connectivity Solutions HPI Cable Assemblies incorporate high-performance HP and low-attenuation LA cables in conjunction with high-performance connectors. Semflex / Cinch Connectivity Solutions HPI Cable Assemblies provide excellent interconnect cables for a wide range of applications to 50GHz. The cable assemblies are designed to meet MIL-C-39012 and MIL-STD-348A standards.Features
- Built with a stranded center conductor and polyurethane jacket to increase flexibility
- Precision stainless steel connector designs
- Designed to meet MIL-C-39012 and MIL-STD-348A standards
- Highly configurable
Applications
- High-end test laboratories
- Production test setups
- Production use
Specifications
- DC to 18GHz operation
- 12" to 60" length
- 50Ω impedance
- 0.67dB to 2.32dB insertion loss
Videos
Additional Resources
Yayınlandı: 2021-06-22
| Güncellenmiş: 2022-03-11