Semflex / Cinch Connectivity Solutions LA Flexible Bulk Cables

Semflex / Cinch Connectivity Solutions LA Flexible Bulk Cables provide low attenuation, phase stability, and mechanical performance. These bulk cables come with a carefully engineered construction that offers excellent bend and crush-resistance properties compared to other ultra-low loss cables. The LA bulk cables offer a 1.2:1 Voltage Standing Wave Ratio (VSWR) and 50Ω (±2Ω) impedance. These bulk cables are ideal for phase stability over temperature and flexure.

Specifications

  • 1.2:1 VSWR
  • 50Ω (±2Ω) impedance
  • 19.7GHz to 28GHz maximum frequency range
  • 0.213dB/ft to 0.371dB/ft insertion loss at 18GHz
  • 1.1" to 1.6" minimum inside bend radius range
  • 25ft. cable length
  • Up to 84% (nominal) velocity of propagation
  • ETFE or PUR jacket material options
  • Silver-plated copper conductor material

Overview

Semflex / Cinch Connectivity Solutions LA Flexible Bulk Cables

Cable Selector Graph

Chart - Semflex / Cinch Connectivity Solutions LA Flexible Bulk Cables
Yayınlandı: 2018-09-10 | Güncellenmiş: 2022-08-03