Microchip Technology PIC32CM16/32 GV00 Low-Power MCUs

Microchip Technology PIC32CM16/32 GV00 Low-Power MCUs are based on the Arm® Cortex®-M0+ operating at up to 48MHz for a wide range of home automation, consumer, metering, and industrial applications. The PIC32CM16/32 GV00 MCUs provide a 1.62V to 3.63V power supply, support for up to 60 touch channels, and up to 52 programmable I/O pins. The Microchip PIC32CM16/32 GV00 MCUs deliver four serial communication modules (SERCOM) configurable as UART/USART, SPI or I2C, six 16-bit timers/counters, a 32-bit real-time clock and calendar, 10 PWM channels, one 10-channel 12-bit ADC, and one 10-bit DAC.

Features

  • Operating conditions
    • 1.62V to 3.63V, -40°C to +85°C, DC up to 48MHz
    • 2.7V to 3.63V, -40°C to +125°C extended temperature with compliance to AEC-Q100, DC up to 32MHz
  • Core
    • Arm Cortex-M0+ CPU running at up to 48MHz
      • Single-cycle hardware multiplier
  • Peripherals
    • 8-channel Event System
    • Up to eight 16-bit Timer/Counters (TC), configurable as:
      • One 16-bit TC with two compare/capture channels
      • One 8-bit TC with two compare/capture channels
      • One 32-bit TC with two compare/capture channels by using two TCs
  • 32-bit Real Time Counter (RTC) with clock/calendar function
  • Watchdog Timer (WDT)
  • CRC-32 generator
  • Up to six Serial Communication Interfaces (SERCOM), each configurable to operate as either:
    • USART with full-duplex and single-wire half-duplex configuration
    • Inter-Integrated Circuit (I2C) up to 400kHz
    • Serial Peripheral Interface (SPI)
  • One 12-bit, 350ksps Analog-to-Digital Converter (ADC) with up to 20 channels
    • Differential and single-ended input
    • 1/2x to 16x programmable gain stage
    • Automatic offset and gain error compensation
    • Oversampling and decimation in hardware to support 13-bit, 14-bit, 15-bit, or 16-bit resolution
  • 10-bit, 350ksps Digital-to-Analog Converter (DAC)
  • Two Analog Comparators (AC) with window compare function
  • Peripheral Touch Controller (PTC) of up to 256-channel capacitive touch and proximity sensing
  • Memories
    • 16KB/32KB in-system self-programmable Flash
    • 2KB/4KB SRAM
  • System
    • Power-on Reset (POR) and Brown-out Detection (BOD)
    • Internal and external clock options with 48MHz Digital Frequency Locked
    • Loop (DFLL48M) and 48MHz to 96MHz
    • External Interrupt Controller (EIC)
    • Up to 16 external interrupts
    • One non-maskable interrupt
    • Two-pin Serial Wire Debug (SWD) programming, test, and debugging interface
  • Low power
    • Idle and Standby Sleep modes
    • SleepWalking peripherals
  • Up to 52 programmable I/O pins
  • Packages
    • 64-pin TQFP, VQFN
    • 48-pin TQFP, VQFN
    • 32-pin TQFP, VQFN
  • Power consumption
  • Down to 50µA/MHz in Active mode
  • Down to 8µA running the PTC
  • Program and Debug Interface Disable (PDID)

Applications

  • Automotive
  • Motor control
  • Tools
    • Home appliances
    • Industrial control
    • Vacuums
    • Small robotics
  • Low power
    • Wearables
    • Gaming controls
    • AR and VR headsets
    • Low power industrial
    • Sensor nodes

Specification Chart

Chart - Microchip Technology PIC32CM16/32 GV00 Low-Power MCUs

Videos

Block Diagram

Block Diagram - Microchip Technology PIC32CM16/32 GV00 Low-Power MCUs
Yayınlandı: 2025-06-11 | Güncellenmiş: 2026-08-24