Analog Devices Inc. EVAL-AD4060-ARDZ & EVAL-AD4062-ARDZ Eval Boards

Analog Devices EVAL-AD4060-ARDZ and EVAL-AD4062-ARDZ Evaluation Boards enable quick and easy evaluation of the performance and features of the AD4060 and AD4062 Analog-to-Digital Converters (ADCs), respectively. The AD4060 and AD4062 are compact, low-power, 12-bit or 16-bit (respectively) Easy Drive successive approximation register (SAR) ADCs.

The Nucleo-H563ZI is the primary controller board for the EVAL-AD4060-ARDZ/EVALAD4062-ARDZ. The EVAL-AD4060-ARDZ/ EVAL-AD4062-ARDZ conform to the Arduino® Uno Shield mechanical and electrical standards to interface with the Nucleo-H563ZI, as well as various software development kits from other manufacturers.

The Analog Devices AD4060/AD4062 evaluation solutions include the AD4060/AD4062 industrial input and output (IIO) firmware application drivers for device configuration and ADC data capture, and the AD4060/AD4062 ACE plugin graphical user interface (GUI) for performance evaluation.

Features

  • Full-featured evaluation boards for the AD4060 and AD4062 ADCs with a USB power solution
  • Single differential channel and common-mode input available through SMA connectors
  • Out-of-the-box evaluation experience with the Nucleo-H563ZI
  • PC software (ACE plugin) for control and data analysis of the time and frequency domains
  • Compatible with other Arduino form factor controller boards

Applications

  • Battery-powered data acquisition
  • Vital signs monitoring
  • Biological and chemical analysis
  • Geologic and seismic sensing
  • Motion and robotics

Required Equipment

  • PC with Windows® 7 or later operating system
  • Nucleo-H563ZI controller board and the accompanying USB cable
  • Precision signal generator (see the User's Guide)
  • ACE evaluation software
  • AD4060/AD4062 ACE plugin from the plugin manager (see the User's Guide)

Board Layout

Analog Devices Inc. EVAL-AD4060-ARDZ & EVAL-AD4062-ARDZ Eval Boards
Yayınlandı: 2025-08-25 | Güncellenmiş: 2025-09-03