Analog Devices Inc. EVAL-CN0590-EBZ Evaluation Board for CN0590

Analog Devices EVAL-CN0590-EBZ Evaluation Board is designed to help users evaluate the CN0590. The CN0590 is a plug-and-play USB 2.0 high-speed isolator that can be used with any modern USB Type-C® device supporting USB 2.0 connectivity. As mandated by the USB 2.0 standard, it supports fully compatible power and signal isolation up to 2.5W and 480Mbps, respectively.

The system is rated up to 2.5kVRMS isolation voltage per UL1577 and features a system creepage and clearance of 3.1mm, which is limited by the Analog Devices ADuM3070. This system is suitable for functional isolation or basic and reinforced 300VRMS CAT II isolation applications according to the IEC61010 and IEC62368 standards in many industrial, energy, and instrumentation applications.

Features

  • USB 2.0 high-speed isolated retimer
  • Type-C connectivity
  • Small form factor
  • High-efficiency 2.5W isolated power
  • Automatic power path selectors with integrated protections for optional external power

Applications

  • USB isolation
  • Medical applications
  • Industrial I/O
  • USB 2.0 isolated hubs
  • Load switch and overcurrent management
  • Data acquisition
  • Consumer electronics

Required Equipment

  • EVAL-CN0590-EBZ evaluation board
  • Host PC (must support high-speed USB 2.0)
  • USB flash drive (must support high-speed USB 2.0)
  • USB Type-C® cable (must support both power and data signaling)
  • Type-C male to Type-A female adapter

Test Setup

Chart - Analog Devices Inc. EVAL-CN0590-EBZ Evaluation Board for CN0590

Board Features

Mechanical Drawing - Analog Devices Inc. EVAL-CN0590-EBZ Evaluation Board for CN0590
Yayınlandı: 2025-06-02 | Güncellenmiş: 2025-06-11