Infineon Technologies EZ-USB™ FX10 Development Kit (DVK)

Infineon Technologies EZ-USB™ FX10 Development Kit (DVK) with FPGA Mezzanine Card (FMC) interface allows FX10 to be connected to most FPGA development platforms by plugging the DVK into any FMC socket. The Infineon Technologies EZ-USB FX10 DVK provides headers for quick access to peripheral interfaces such as serial communication blocks (SMBs), GPIOs, and debugging ports.

Features

  • ANSI/VITA-57.1 standard
  • Compact card with FMC terminal
  • USB Type-C® bus-power
  • UVC FW supports a color bar test pattern
  • USB FS debug port
  • Drop connection to most FPGA boards
  • Bus power for standalone operation
  • Quick UVC function demo
  • Easy debugging with virtual COM

Applications

  • Industrial automation
  • Machine vision
  • Video frame grabbers
  • Mixed reality headsets
  • 3D scanners
  • Test and measurement

Kit Contents

  • EZ-USB FX10 baseboard
  • USB Type-C cable
  • Hard copy of the quick-start guide (QSG)

Baseboard Details

Mechanical Drawing - Infineon Technologies EZ-USB™ FX10 Development Kit (DVK)
Mechanical Drawing - Infineon Technologies EZ-USB™ FX10 Development Kit (DVK)

Block Diagram

Block Diagram - Infineon Technologies EZ-USB™ FX10 Development Kit (DVK)
Yayınlandı: 2025-06-03 | Güncellenmiş: 2025-06-11