Infineon Technologies EZ-USB™ FX20 Development Kit (DVK)
Infineon Technologies EZ-USB™ FX20 Development Kit (DVK) with FPGA Mezzanine Card (FMC) interface allows FX20 to be connected to most FPGA development platforms by plugging the DVK into any FMC socket. The Infineon Technologies EZ-USB FX20 DVK provides headers for quick access to peripheral interfaces such as serial communication blocks (SMBs), GPIOs, and debugging ports.Features
- ANSI/VITA-57.1 standard
- Compact card with FMC terminal
- USB Type-C® bus-power
- UVC FW supports a color bar test pattern
- USB FS debug port
- Drop connection to most FPGA boards
- Bus power for standalone operation
- Quick UVC function demo
- Easy debugging with virtual COM
Applications
- Industrial automation
- Machine vision
- Video frame grabbers
- Mixed reality headsets
- 3D scanners
- Test and measurement
Kit Contents
- EZ-USB FX20 baseboard
- USB Type-C cable
- Hard copy of the quick-start guide (QSG)
Baseboard Details
Block Diagram
Yayınlandı: 2025-06-03
| Güncellenmiş: 2025-06-11