Infineon Technologies OPTIGA™ Trust Adapter
Infineon Technologies OPTIGA™ Trust Adapter is a PCB adapter for easy and fast evaluation of OPTIGA™ embedded security solutions. This adapter connects add-on boards or sample chips from the OPTIGA™ Trust product family to microcontroller evaluation kits with Arduino-compatible connectors. The add-on boards can be connected to the adapter via the Shield2Go compatible sockets or mikroBUS connectors. The OPTIGA Trust Adapter offers platform-independent evaluation and quick prototyping. This adapter uses 3.3V and 5V supply voltages and features I²C, SPI, and UART interfaces.Features
- Arduino-compatible
- MikroBUS connector
- Shield2Go connector
- I²C, SPI, and UART interfaces
- 3.3V and 5V supply voltages
- Platform-independent evaluation
- Easy plug-in and plug-out
- Easy to evaluate
- Quick prototyping
Example Use cases
Yayınlandı: 2024-07-11
| Güncellenmiş: 2024-10-02