Mikroe 4G LTE 2 Voice Click
Mikroe 4G LTE 2 Voice Click offers a secure-cloud multi-band solution with universal connectivity and reliable performance on a compact add-on board. The 4G LTE 2 Voice Click features the u-blox LARA-R6001 LTE Cat 1 module with global coverage and a built-in MQTT client, supplying a data and voice solution. Additionally, the LARA-R6001 is equipped with familiar AT commands set over the UART interface, USB interface, and network and status indicators. The LARA-R6001 has a comprehensive certification scheme and multi-band/multi-mode capabilities delivering excellent flexibility to support voice/audio applications.The Mikroe 4G LTE 2 Voice Click implements embedded IoT protocols and security features, making it suitable for various applications, such as device management, remote device actions, and secure FOTA updates.
Features
- On-board modules
- u-blox LARA-R6001 LTE Cat 1 Module with global coverage
- Universal connectivity
- Multi-mode
- Secure cloud
- Support of voice/audio applications
- Receive diversity for reliable performance in difficult conditions
- MNO certifications
- Professional grade
- Global region
- Compatible with u-blox services
- I2C, UART, USB interface
- mikroBUS compatibility
- L (57.15mm x 25.4mm) Click board size
- 3.3V or 5V input voltage
Applications
- Device management
- Remote device actions
- Secure FOTA updates
OVERVIEW
Yayınlandı: 2022-12-01
| Güncellenmiş: 2022-12-12