u-blox EVK-MAYA-W476 Evaluation Kit
u-blox EVK-MAYA-W476 Evaluation Kit allows an external host processor to access several practical features for testing and evaluating the connectivity options supported in the MAYA-W476 module. This evaluation kit features external connectors or pin headers for GPIO and all host interfaces. The EVK-MAYA-W476 evaluation kit includes a dual-band SMA dipole antenna, SD, Micro-SD, and M.2 adapters and cables.Features
- External connectors or pin headers to GPIO and all host interfaces
- SD, Micro-SD, and M.2 adapters and cables included
- Dual-band SMA dipole antenna(s) included
Kit Contents
- EVK-MAYA-W476 evaluation board
- Micro SD/SDIO adapter
- Full-size SD/SDIO adapter
- Type-C® USB cable
- External antennas:
- 2 x Tri-band Wi-Fi®/BLUETOOTH® antennas, Linx Technologies ANT-DB1-RAF-SMA (EVK-MAYA-WTBD)
Yayınlandı: 2025-05-07
| Güncellenmiş: 2025-10-23