Advantech MIC-732D-AO NVIDIA® Isaac Nova Orin™ AI Dev Kit

Advantech MIC-732D-AO NVIDIA® Isaac Nova Orin™ AI Developer Kit is designed for the MIC-732-AO AI Inference System. When the two are used together, they form an all-in-one autonomous mobile robot (AMR) AI system and developer kit embedded with NVIDIA Nova Orin. The MIC-732D-AO kit is an open-frame, fan-based system and shares the same I/O design as the MIC-732-AO. The kit is embedded with the NVIDIA Jetson AGX Orin with up to 275 TOPS of performance and supports the NVIDIA Isaac Robot Operating System (ROS2). Advantech MIC-732D-AO NVIDIA Isaac Nova Orin AI Developer Kit is ideal for AMR applications such as smart warehousing, logistics, retail maintenance, high-efficiency manufacturing, and precision agriculture.

Features

  • AI developer kit based on NVIDIA Nova Orin
  • Open-frame carrier design with thermal solution
  • Embedded with NVIDIA Jetson AGX Orin up to 275 TOPS
  • Supports 2x CANbus, 1x mPCIe, and 2x Nano SIM slots
  • Supports 1x 10GbE, 1x 1GbE, and 3x USB 3.2 Gen 2 (10Gbit/s)
  • Supports total 8-ch GMSL3.0/2.0 with FAKRA connectors
  • Supports NVIDIA Isaac ROS2

Applications

  • Smart warehousing
  • Precision agriculture
  • Retail maintenance
  • High-efficiency manufacturing
  • Logistics

Shared I/O Design

Infographic - Advantech MIC-732D-AO NVIDIA® Isaac Nova Orin™ AI Dev Kit
Yayınlandı: 2024-12-13 | Güncellenmiş: 2026-05-13