Lantronix Open-Q™ 610 µSOM Development Kit

Lantronix Open-Q™ 610 µSOM Development Kit is an exposed board platform powered by the Open-Q 610 µSOM. The µSOM is based on the advanced Qualcomm QCS610 SoC, with a built-in Neural Processing Engine for on-device edge AI capabilities. and is focused on visual intelligence applications such as AI-connected cameras, machine vision systems, or companion robots.

The versatile, easy-to-use Open-Q 610 µSOM Development Kit is the ideal starting point for evaluating the 610 µSOM or initiating the development of next-generation embedded and IoT devices. The platform includes the Lantronix Open-Q 610 µSOM, the open frame carrier board exposing all the available I/O, and a range of accessories to fast-track product development.

Features

  • Powered by ultra-compact (50mm x 25mm) Open-Q 610 µSOM
  • Open-frame Mini-ITX Form-factor carrier board for evaluation and development
  • Ethernet, 2x USB, µSD socket, GPIO, sensor board
  • Optional LCD/touchscreen and cameras
  • Wi-Fi®/BLUETOOTH® antenna on carrier board
  • Yocto Linux™

Applications

  • AI-connected cameras
  • Video conference systems
  • Edge AI computing platforms
  • 360-degree pano cameras
  • Companion robots
  • Dash cameras

Specifications

  • Open-Q™ 610 µSOM
    • Qualcomm® Dragonwing™ QCS610 built on 11nm technology
      • Kryo™ 460 Octa-core CPU
      • Hexagon™ DSP
      • Adreno™ 612 GPU
    • 2GB LPDDR4X SDRAM
    • 16GB eMMC Flash storage
    • Wi-Fi 802.11ac 1×1, 2.4/5Ghz (WCN3980)
    • Bluetooth 5.X
    • Qualcomm power management and battery charging on the SOM
  • Audio Interfaces
    • Qualcomm WCD9340 Hi-Fi audio codec module on carrier board, with 3.5mm headset jack (stereo out + mic in)
    • Additional audio expansion: analog out header, Analog in header, digital I/O header (SoundWire/DMIC/MI2S/PDM)
  • OS Support
    • Linux OS based on Yocto Thud, kernel v4.14
    • Android 10 coming later
  • Input: 12V/3A (adapter included) or single-cell Li-Ion battery (not included)
  • Display interfaces
    • DisplayPort v1.4 on a dedicated DisplayPort connector (not supported in Linux OS)
    • 1x 4-lane MIPI DSI connector for optional LCD/Touch panel accessory or custom display adapters
  • 3x 4-lane MIPI CSI with connectors to mate to optional camera accessories
  • Wi-Fi/BT PCB antenna on carrier board
  • I/O Interfaces
    • 2 USB ports: 1x USB3.1 Type-C, 1x USB 2.0 Type-A host
    • Gigabit Ethernet, microSD card socket
    • Debug UART with serial USB
    • I/O expansion headers for sensor board, UART, I2C, SPI, configurable GPIOs
  • SOM: 50mm x 25mm, carrier board: Mini-ITX 170mm x 170mm form factor

Kit Contents

  • Carrier board
  • 610µSOM (2+16GB)
  • ST Micro sensor board
  • 12V power supply
  • Quick Start Guide
  • Access to full documentation
  • SW updates
  • Basic development kit support

Videos

Layout

Location Circuit - Lantronix Open-Q™ 610 µSOM Development Kit
Yayınlandı: 2025-08-15 | Güncellenmiş: 2025-08-25