NXP Semiconductors FRDM i.MX 8M Plus Development Board

NXP Semiconductors FRDM i.MX 8M Plus Development Board (FRDM-IMX8MPLUS) is a compact, feature-rich platform designed to evaluate and prototype with the i.MX 8M Plus applications processor. Built around a quad-core Arm® Cortex®-A53 and a Cortex-M7 core, the NXP board supports advanced multimedia, machine learning, and industrial applications. FRDM-IMX8MPLUS includes a wide range of connectivity options such as USB 3.0, Gigabit Ethernet, and Wi-Fi®/BLUETOOTH® via an M.2 slot. The board also integrates 2GB LPDDR4 memory, 16GB eMMC storage, and a microSD slot, ideal for edge computing and AI vision use cases. The compact form factor makes the board a versatile tool for developers and engineers working on next-generation embedded systems.

Features

  • i.MX 8M Plus applications processor featuring a quad Arm® Cortex®-A53 up to 1.8GHz and an Arm Cortex-M7 core up to 800MHz, includes a neural processing unit (NPU) of 2.3 Tera operations per second (TOPS)
  • 1x USB 3.0 Type-C® connector and 1x USB 3.0 Type-A connector
  • 4GB LPDDR4 memory
  • 32GB eMMC5.1 and MicroSD card connector (SD3.0 supported)
  • Default boot mode is single-boot from the eMMC device; the board also supports SD card boot
  • 2x MIPI-CSI (4x data lane) camera interface and an FPC cable connector (J13, J14)
  • Display interface
    • 1x MIPI-DSI (4x data lanes) interface and an FPC cable connector (J15)
    • 1x HDMI 2.0 interface with Type A connector (J16)
    • 2x LVDS (4x data lanes) interface with 2x 40-pin headers (J8 and J9)
  • 2x 10/100/1000Mbit/s RGMII Ethernet RJ45 connectors (J5 and J7) with external PHY, YT8521
  • 1x 10-pin 2x5 2.54mm connector J27
    • 1x high-speed CAN transceiver, TJA1051T/3 connection
    • 3-pin header for I2C expansion
    • System reset and on/off
  • U-blox MAYA-W276-00B tri-radio module supporting Wi-Fi® 6, BLUETOOTH® 5.4, and IEEE 802.15.4
  • M.2 interfaces
    • 1x M.2/NGFF Key E 2230 connector, J24, supporting USB, SDIO, SAI, UART, I2C, and vendor-defined SPI interfaces
    • 1x M.2/NGFF Key M 2280 connector, J23, supporting the PCIE interface, which can be connected to an M.2 SSD
  • Onboard audio codec WM8962 with a headphone jack and a 4-pin speaker header
  • Debug interfaces
    • USB-to-UART device, CH342F
    • 1x USB 2.0 Type-C connector (J19) of CH342F provides 2x COM ports
      • COM port 1 is used for the Cortex A53 system debug
      • COM port 2 is used for the Cortex M7 system debug
      • JTAG 10-pin header, J20
  • 1x 40-pin dual-row pin header (J18) for I2S, UART, I2C, and GPIO expansion
  • Power
    • 1x USB 2.0 Type-C connector for power delivery only
    • PCA9450CHN PMIC
    • Discrete DCDC/LDO
  • 130mm x 120mm, 6-layer PCB

Applications

  • Machine learning and AI at the edge
    • Real-time object detection and classification
    • Face recognition and tracking
    • Voice recognition and natural language processing
  • Industrial automation
    • Human-machine interfaces (HMI)
    • Predictive maintenance using sensor data
    • Smart gateways and edge computing nodes
  • Smart home and building automation
    • Voice-controlled assistants
    • Smart security systems (e.g., facial recognition doorbells)
    • Environmental monitoring (temperature, humidity, air quality)
  • Multimedia
    • Audio/video streaming and processing
    • Smart displays and digital signage
    • Video conferencing systems
  • Healthcare devices
    • Patient monitoring systems
    • Portable diagnostic tools
    • AI-assisted imaging analysis
  • Robotics
    • Autonomous navigation and SLAM
    • Sensor fusion and control systems
    • AI-based decision-making at the edge
  • Internet of Things (IoT) gateways
    • Secure data aggregation and processing
    • Edge analytics before cloud transmission
    • Protocol translation (e.g., MQTT, Modbus, BLE)

Kit Contents

  • FRDM-IMX8MPLUS board
  • USB 3.0 Type-C Male to Type-A Male assembly cable
  • USB 3.0 Type-C Male to Type-C Male assembly cable
  • Quick Start Guide

Block Diagram

Block Diagram - NXP Semiconductors FRDM i.MX 8M Plus Development Board

Overview

Location Circuit - NXP Semiconductors FRDM i.MX 8M Plus Development Board
Yayınlandı: 2025-08-28 | Güncellenmiş: 2026-05-28