NXP Semiconductors FRDM-MCXA366 MCU Development Board
NXP Semiconductors FRDM-MCXA366 MCU Development Board is a compact and scalable board for rapid prototyping of MCX A355, A356, A365, and A366 microcontroller units (MCUs). These boards offer industry-standard headers for easy access to the MCUs I/Os, integrated open-standard serial interfaces, external Flash memory, and an onboard MCU-Link debugger. Additional tools, such as NXP Semiconductors' Expansion Board Hub (EBH) for add-on boards and the Application Code Hub (ACH) for software examples, are available through the MCUXpresso Developer Experience.
Features
- Microcontroller
- MCX A366 Arm® Cortex®-M33 core up to 240MHz
- Up to 1MB Flash with up to 256KB RAM and with 8KB ECC, support MAU and SmartDMA, security, FlexIO, CAN-FD, LPUART, LPSPI, LPI2C, DMA, and LDO
- Connectivity
- HS USB Type-C® connectors (onboard MCU-Link debugger)
- CAN/I3C/SPI/I2C/UART connector (Arduino®, PMOD/mikroBUS™, DNP)
- Wi-Fi® connector (Arduino, PMOD/mikroBUS, DNP)
- Camera connector (SmartDMA)
- LCD connector (FlexIO)
- Debugger
- Onboard MCU-Link debugger with CMSIS-DAP
- JTAG/SWD connector
- Expansion options
- Arduino header
- FRDM header
- Pmod™ *DNP
- mikroBUS
- SmartDMA/camera header
- FlexIO/LCD header
- SLCD user interface
Applications
- Industrial
- Brushless DC Motor (BLDC) control
- Motor drives
- Permanent Magnet Synchronous Motor (PMSM)
- Vital signs monitors
- Consumer (air conditioning [AC])
Kit Contents
- FRDM-MCXA366 board hardware assembly
- FRDM-MCXA366 quick start guide
Block Diagram
Board Layout
Yayınlandı: 2026-02-24
| Güncellenmiş: 2026-02-25