M5Stack U186 Scroll Unit with Hollow Shaft Encoder

M5Stack U186 Scroll Unit with Hollow Shaft Encoder is a rotary encoder expansion in a scroll wheel. The M5Stack U186 features a 12-pulse through-shaft encoder, button input, and a WS2812C programmable RGB LED. The built-in STM32F030 microcontroller handles pulse signal acquisition, allowing users to read encoder values via I2C, simplifying operation. It is ideal for tasks like scale value control and volume adjustment.

Features

  • Based on STM32F030 microcontroller
  • AB phase output (12 pulses per revolution)
  • Built-in button
  • Multi-color WS2812C RGB LED indicator
  • I2C communication interface

Applications

  • Industrial automation
  • Smart homes
  • Robotics
  • Human-computer interaction

Kit Contents

  • Scroll unit
  • HY2.0-4P Grove cable (20cm)

Videos

M5Stack U186 Scroll Unit with Hollow Shaft Encoder
Yayınlandı: 2024-10-21 | Güncellenmiş: 2024-10-24