NXP Semiconductors DSC Multilink Debug Interface

NXP Semiconductors DSC Multilink Debug Interface accelerates the debug and flash programming process, saving valuable development time. The Multilink provides access to the debug modes of NXP’s DSC MCUs by allowing communications between the target device and a laptop / PC. The Multilink connects the target’s standard debug header to the laptop / PC’s USB port using a Type A to Type B male-to-male USB cable. A 14-pin ribbon cable is included for connection to DSC target debug headers. The NXP Semiconductors DSC Multilink provides multi-voltage support for targets ranging from 1.8V to 5V.

Features

  • Multi-voltage support for targets ranging from 1.8V to 5V
  • Fast, hassle-free USB 2.0 communications interface
  • Type A to Type B male-to-male USB cable connects the interface to the PC
  • Debugging via NXP Codewarrior for microcontrollers
  • Includes a 14-pin ribbon cable for connection to DSC target debug headers
  • Supports Program and Data Flash, Securing and Unsecuring
Yayınlandı: 2023-02-15 | Güncellenmiş: 2023-02-27