M5Stack Core2 Development Kit

M5Stack Core2 Development Kit offers the Core2 main controller and the base M5GO Bottom2 v1.3 expansion base with an integrated cryptographic chip. The main controller is built around the dual-core ESP32-D0WDQ6-V3 running at 240MHz, equipped with 16MB Flash, 8MB PSRAM, and a 2-inch capacitive touchscreen with Wi-Fi® connectivity. The Core2 development kit includes a built-in Li-ion battery, built-in speaker, microSD card slot, and built-in vibration motor. This module features a HY2.0-4P expansion interface, an RTC module, an AXP192 power management unit, and a green power indicator LED. The Core2 development kit supports various development platforms, including UiFlow1, UiFlow2, the Arduino IDE, and ESP-IDF. Typical applications include IoT controllers and DIY projects.

Features

  • ESP32-D0WDQ6-V3 main controller
  • Built-in ATECC608 hardware cryptographic chip
  • 16MB flash
  • 8MB PSRAM
  • 2.4GHz Wi-Fi®
  • Built-in speaker
  • Power indicator LED
  • Vibration motor
  • RTC clock
  • Capacitive touchscreen
  • Built-in Li-ion battery
  • Independent peripheral expansion board:
    • Built-in BMI270 6-axis IMU
    • PDM microphone
  • AXP192 power management
  • microSD card slot
  • HY2.0-4P expansion interface
  • Development platform:
    • UiFlow1
    • UiFlow2
    • Arduino IDE
    • ESP-IDF

Applications

  • IoT controller
  • DIY projects

Kit Contents

  • 1 x core2 for AWS v1.3
  • 1 x USB Type-C® cable (50cm)
  • 1 x hex key L-shape 2.5mm (for M3 screw)

Dimensions

Mechanical Drawing - M5Stack Core2 Development Kit
Yayınlandı: 2026-04-15 | Güncellenmiş: 2026-05-06