Antenova Curta SR4L096 Antennas

Antenova Curta SR4L096 Antennas are designed for 4G and 3G applications and can perform across a wide range of frequencies. The antennas can be placed on the short edge of a printed circuit board (PCB), which can be integrated as a single antenna or a MiMo system. The Antenova Curta SR4L096 Antennas feature a compact design, an automotive temperature rating, and are ideal for OBD2 vehicle tracking systems, 4G routers, medical equipment, and other applications.

Features

  • Antenna for 4G and 3G applications
  • PCB short edge placement
  • SMD-mounted device supplied on tape and reel
  • Automotive temperature rating
  • Compact design (40mm x 10mm x 1.7mm)
  • Ideal for MiMo systems
  • Applicable with LTE, GSM, CDMA, DCS, PCS, WCDMA, UMTS, HSPDA, GPRS, EDGE, and IMT
  • Various band ranges
    • 698MHz to 960MHz
    • 1710MHz to 2170MHz
    • 2300MHz to 2400MHz
    • 2500MHz to 2700MHz

Applications

  • OBD2 vehicle tracking systems
  • 4G routers
  • Medical equipment
  • Tablets
  • Industrial systems
  • MiMo systems
  • Femtocell/picocell networks
  • IoT sensor networks

Specifications

  • Linear polarization
  • -40°C to +140°C operating temperature
  • 50Ω impedance with matching
  • <1.5g weight

Host PCB Footprint

Chart - Antenova Curta SR4L096 Antennas
Yayınlandı: 2023-10-02 | Güncellenmiş: 2023-12-21