Nordic Semiconductor nRF54LS05 DK Development Kit
Nordic Semiconductor nRF54LS05 DK Development Kit supports development with the nRF54LS05A and nRF54LS05B BLUETOOTH® Low Energy SoCs. The board features the nRF54LS05B and can emulate the nRF54LS05A for Bluetooth LE and proprietary 2.4GHz wireless development.
The kit integrates a 2.4GHz antenna, an SWF RF connector, an onboard SEGGER J-Link programmer/debugger, user-programmable controls, and power-measurement pins. nRF Connect SDK and nRF Cloud support streamline application development, testing, monitoring, and device management.
Features
- Development platform for the nRF54LS05A and nRF54LS05B Bluetooth LE SoCs
- Onboard nRF54LS05B Bluetooth LE SoC
- nRF54LS05A SoC emulation support
- Bluetooth LE and proprietary 2.4GHz protocol support
- Integrated 2.4GHz antenna
- SWF connector for RF measurements and external antenna connections
- Onboard SEGGER J-Link programmer and debugger
- User-programmable LEDs and buttons for application prototyping
- Dedicated pins for measuring power consumption
- Dual virtual serial-port interfaces
- nRF Connect SDK samples, modules, and libraries
- nRF Cloud support for remote device management and monitoring
Specifications
- Supported SoCs
- nRF54LS05A
- nRF54LS05B
- Onboard SoC
- nRF54LS05B
- 128MHz Arm® Cortex®-M33 processor
- 0.5MB nonvolatile memory
- 96KB RAM
- 3x SPI/TWI/UART interfaces
- ADC
- PWM
- QDEC
- Baseline security
- Emulated SoC
- nRF54LS05A
- 128MHz Arm Cortex-M33 processor
- 0.5MB nonvolatile memory
- 64KB RAM
- 3x SPI/TWI/UART interfaces
- ADC
- PWM
- QDEC
- Baseline security
- Wireless protocols
- Bluetooth Low Energy
- Proprietary 2.4GHz protocols
- RF interfaces
- Integrated 2.4GHz antenna
- SWF RF connector
- Debug and programming
- Onboard SEGGER J-Link programmer and debugger
- User interface
- 4x user-programmable LEDs
- 4x user-programmable buttons
- Communication
- 2x UART interfaces through virtual serial ports
- Power measurement
- Dedicated power-consumption measurement pins
Required Software
- nRF Connect SDK
- nRF Connect for VS Code or another supported development environment
Hardware Overview
Yayınlandı: 2026-10-13
| Güncellenmiş: 2026-10-28