Rosenberger RoProxCon® SoM Evaluation Board

Rosenberger RoProxCon® SoM Evaluation Board is designed for a radio module that transmits high-speed data contactless over a short distance in the centimeter range. The board features a RoProxCom SoM soldered on the board, connected to a gigabit Ethernet PHY + RJ45 connector and directly to SMA connectors. By utilizing a jumper, this board can be configured to use gigabit Ethernet for Ethernet-based applications or use other user-specific protocols. Rosenberger RoProxCon SoM Evaluation Board has a USB Type-C® and auxiliary connector mounted on the bottom side of the PCB for an easy-to-reach power supply.

Features

  • Data rates
    • 3.125Gbit/s maximum via SMA
    • 1.25Gbit/s maximum via RJ45
  • Protocol/signal
    • Signal 8b10b coded/400mVpp via SMA
    • 10/100/1000 Base-T with auto-neg Ethernet via RJ45
  • 5V or USB-C power supply
  • 5mm to 20mm range between two boards
  • 360° rotation
  • ±2mm misalignment

Dimensions

Mechanical Drawing - Rosenberger RoProxCon® SoM Evaluation Board

Layout

Application Circuit Diagram - Rosenberger RoProxCon® SoM Evaluation Board
Yayınlandı: 2025-03-25 | Güncellenmiş: 2026-07-01