STMicroelectronics STEVAL-MKI227KA 3-Axis Kit

STMicroelectronics STEVAL-MKI227KA 3-Axis Kit is based on the LSM6DSV16X inertial module with a Qvar electrostatic sensor. The STMicroelectronics LSM6DSV16X has three different electrodes (swipe finger and generic) to make it compatible with the STEVAL-MKI109V3. The LSM6DSV16X can be configured by changing the position of the jumper. The kit provides the complete LSM6DSV16X pinout and comes ready to use with the required decoupling capacitors on the VDD power supply line.

Features

  • User-friendly LSM6DSV16X board
  • Complete LSM6DSV16X pinout for a standard DIL 24 socket
Yayınlandı: 2022-11-30 | Güncellenmiş: 2024-04-26