Murata Electronics SCH16T-K10-PCB Sensor Board

Murata Electronics SCH16T-K10-PCB Sensor Board features the SCH16T-K10 gyroscope and accelerometer pre-mounted on the PCB for evaluation purposes. This sensor board offers SPI communication through pins. The SCH16T-K10 from Murata is a combined high-performance 3-axis angular rate and 3-axis accelerometer and features a SafeSPI v2.0 interface, 20-bit and 16-bit output data, extensive self-diagnostics, and an SOIC-24 package.

The SCH16T-K10-PCB Sensor Board features a pre-mounted SCH16T-K10 IMU along with pin headers and all required passive components. The sensor board provides an example application circuit, allowing rapid prototyping when incorporated into existing designs.

Features

  • Enables fast prototyping
  • SCH16T-K10 sensor soldered on PCB
  • PCB design #MFI01398 with pin headers and passive components

PCB Pinout

Mechanical Drawing - Murata Electronics SCH16T-K10-PCB Sensor Board
Yayınlandı: 2025-03-27 | Güncellenmiş: 2025-10-15