NXP Semiconductors FRDMSTBANBP8XD Freedom Shield Evaluation Board
NXP Semiconductors FRDMSTBANBP8XD Freedom Shield Evaluation Board features a fully integrated battery pressure monitoring sensor (BPMS). The NBP8-9x BPMS offers a small footprint in a 4mm x 4mm package, low power consumption, PWM, SPI, ready/interrupt, and power supply enable. The NBP8-9x BPMS integrates an 8-bit central processing unit (CPU) and NXP-provided firmware to create the ready-to-use pressure sensor. Furthermore, the NXP NBP8-9x Battery Pressure Monitor Sensors employ a built-in MCU and enable sensing of the pressure change, making a configuration-based decision, and acting on this decision. The device does this while providing this information to the host system.The NXP FRDMSTBANBP8XD Freedom Shield Evaluation Board arrives with standard Arduino headers and can be paired and connected with NXP Freedom MCU boards for user evaluations and software development.
Features
- A small footprint in a 4mm x 4mm package
- Low power consumption
- PWM
- SPI
- Ready/interrupt and power supply enable capabilities
- Can be easily connected to an NXP Freedom MCU board via the Arduino headers for evaluation
- Users can connect the two boards to evaluate the NPB8XD battery pressure monitor sensor by using either a terminal program and commands or a demo GUI
Applications
- Battery Management System (BMS)
- Energy Storage systems - over-pressure fault monitoring
- State of Health: Battery Pack Drop detection
- Traction Battery Pressure Monitoring over-pressure warning
Resources
Board Layout
Yayınlandı: 2022-03-28
| Güncellenmiş: 2022-05-26