PUI Audio MEMS Pressure Sensors Evaluation Boards

PUI Audio MEMS Pressure Sensors Evaluation Boards are designed to assist users in quickly and easily evaluating their sensors. These boards offer a more compact design and the integration of multiple sensing elements, delivering more meaningful outputs. PUI Audio sensors are suitable for medical, industrial, security, and consumer applications.

PSD0603130-EB Evaluation Board

This evaluation board features an anti-magnetic stainless-steel enclosure, SPI and I2C interfaces, and a high-resolution temperature sensor. Additional specifications include a small size of 21mm x 25mm, a 1.8V to 5V power range, and header pins that support easy prototyping.

PSD0401120-EB Evaluation Board

Features include an I2C interface, 20kPa to 120kPa pressure range, and 3.5mm x 3.5mm x 1.40mm dimensions. This evaluation board combines a high-linearity pressure sensor with an ultra-low-power 24-bit delta-sigma analog-to-digital converter.

PSA0201700-EB Evaluation Board

The PSA0201700-EB board features the PSA0201700-EB analog output gauge pressure sensor, a 0kPa to 700kPa input pressure range, and a small size of 16mm x 12mm. The high-linearity pressure sensor on this board is factory calibrated, and the board has header pins for easy design prototype development.

PSA070140-EB Evaluation Board

This PSA070140-EB evaluation board features the PSA070140 analog output gauge pressure sensor, a -40kPa to 40kPa input pressure range, board dimensions of 23mm x 23mm, and a 5VDC nominal power supply voltage. 

Applications

  • Medical
  • Industrial
  • Security
  • Consumer
  • IoT

Specifications

  • PSD0603130-EB
    • 30kPa to 200kPa input pressure range
    • 0.003°k/LSB temperature resolution
    • 24-bit DSADC 
    • SPI or I2C serial interface
    • 3.3VDC nominal power supply voltage
    • 21.0mm x 25.0mm board dimensions
  • PSD0401120-EB
    • 30kPa to 120kPa pressure range
    • 0.1°k/LSB temperature resolution
    • 24-bit ΔΣADC
    • I2C serial interface
    • 3.3VDC nominal power supply voltage
    • 3.55mm x 3.55mm x 1.40mm surface-mount 10-pin LGA package
    • Water resistant to 100m
  • PSA0201700-EB
    • 0kPa to 700kPa input pressure range
    • 0.12mV/Pa sensitivity
    • 0.01%FS/°C temperature coefficient
    • Guage sensor
    • 3.3VDC nominal power supply voltage
    • 23.0mm x 23.0mm board dimensions
  • PSA070140-EB
    • -40kPa to 40kPa input pressure range
    • Guage sensor
    • 5.0VDC nominal power supply voltage
    • 23.0mm x 23.0mm board dimensions
Yayınlandı: 2024-10-14 | Güncellenmiş: 2025-12-09