STMicroelectronics TS3121/TS3121A Automotive Single Comparators
STMicroelectronics TS3121/TS3131A Automotive Single Comparators offer a high-speed response with low power consumption, operating over a supply voltage range of 1.8V to 5.5V. The STMicroelectronics TS3121/TS3131A comparators function reliably in temperatures from -40°C to +125°C, making them suitable for industrial and automotive applications. With an embedded fail-safe circuit, these comparators can continue operating with biased input/output pins even when the supply pin is shut down to 0V. A guaranteed start-up time ensures stable output once the supply is reactivated. The compact package makes the devices ideal for space-constrained applications, helping to reduce overall PCB costs.
Features
- 2mV maximum low offset voltage at +25°C (A-grade version)
- 70μA typical low power consumption
- 1.7V to 5.5V wide supply voltage range
- 60ns propagation delay
- Rail-to-rail input
- Open-drain output
- Fail-safe input/output pins
- Input/output pins withstand voltages higher than VCC
- Fail-safe architecture keeps output in high impedance when VCC = 0V
- Guaranteed start-up time allows sequential on/off cycles of VCC
- 4kV HBM high ESD tolerance
- -40°C to +125°C extended temperature range
- AEC-Q100 qualified
- Documentation available to aid functional safety system design
Applications
- Industrial
- Automotive
- Power tools
- Overcurrent protection
- Controllers and sensors
Videos
Pin connection
Yayınlandı: 2024-09-30
| Güncellenmiş: 2026-02-13